+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF0S2FF120JA40

Resistor: metal film; 12Ω; THT; 500mW; ±1%; MF; 350V; axial


Manufacturer: ROYALOHM

Manufacturer part number:
MF0S2FF120JA40
TME Symbol:
MF0S2FF120JA40

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
12Ω
Mounting
THT
Power
0.5W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
350V
Leads
axial
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF0S2FF120JA40
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.