+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | metal film | |
Resistance | 1.1kΩ | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±1% | |
Manufacturer series | MF | |
Operating voltage | 200V | |
Body dimensions | Ø1.85x3.5mm | |
Leads | axial | |
Length | 3.5mm | |
Diameter | 1.85mm |