+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF0S4FF4700A50

Resistor: metal film; 470Ω; THT; 250mW; ±1%; MF; 200V; Ø1.85x3.5mm

Manufacturer: ROYALOHM

Manufacturer part number:
MF0S4FF4700A50
TME Symbol:
MF0S4FF4700A50

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
470Ω
Mounting
THT
Power
0.25W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
200V
Body dimensions
Ø1.85x3.5mm
Leads
axial
Length
3.5mm
Diameter
1.85mm
Gross weight0.104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF0S4FF4700A50
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Packaging method by the manufacturerCardboard = 5 000 pcs