+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF0W4FF0201B2

Resistor: metal film; 200Ω; THT; 0.25W; ±1%; MF; 250V; Ø0.54x28mm


Manufacturer: ROYALOHM

Manufacturer part number:
MF0W4FF0201B2
TME Symbol:
MF0W4FF0201B2

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
200Ω
Mounting
THT
Power
0.25W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
250V
Leads dimensions
Ø0.54x28mm
Body dimensions
Ø2.5x6.8mm
Temperature coefficient
50ppm/°C
Leads
axial
Length
6.8mm
Diameter
2.5mm
Gross weight0.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF0W4FF0201B2
10000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product available till the stock lasts
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 2 000 pcs