+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF100

Meter: magnetic field; 195x68x30mm; Sampling: 1x/s


Manufacturer: EXTECH

Manufacturer part number:
MF100
TME Symbol:
MF100

Specification

Manufacturer
EXTECH
Type of meter
magnetic field
Range of detectable magnetic field
150mT 300mT 1.5T 3T 1.5kGs 3kGs 15kGs 30kGs
Body dimensions
195x68x30mm
Sampling
1x/s
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic temperature compensation
  • detects magnetic fields
  • display zeroing function in DCA measurements
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.1414 kg

WATCH VIDEO

See other products in this category: Electromagnet. and Magnetic Field Meters EXTECH
*
MF100
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.