+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 100A | |
Case | F1 | |
Max. forward voltage | 1.77V | |
Max. forward impulse current | 1.1kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Technology | FRED | |
Reverse recovery time | 55ns |