+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF100U12F2

Module: diode; single diode; 1.2kV; If: 100A; F2; Ufmax: 1.35V; screw

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MF100U12F2
TME Symbol:
MF100U12F2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
100A
Case
F2
Max. forward voltage
1.35V
Max. forward impulse current
1.1kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Reverse recovery time
55ns
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY
*
MF100U12F2
Product withdrawn from the offer
Use the specification table below to search for similar products