+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF120DU06FJ

Module: diode; double independent; 600V; If: 60Ax2; FJ; Ufmax: 1.7V

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MF120DU06FJ
TME Symbol:
MF120DU06FJ-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
60A x2
Case
FJ
Max. forward voltage
1.7V
Max. forward impulse current
0.55kA
Electrical mounting
screw
Mechanical mounting
screw
Technology
FRED
Reverse recovery time
50ns
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY
*
MF120DU06FJ
Product withdrawn from the offer
Use the specification table below to search for similar products