+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF 13

Microswitch SNAP ACTION; 16A/250VAC; 6A/24VDC; with pin; SPDT


Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
MF 13
TME Symbol:
MF13

Specification

Manufacturer
PIZZATO ELETTRICA
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
6A / 24V DC
Switches features
with pin
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
M
Stable positions number
1
Leads
connectors, connectors FASTON
Leads dimensions
6.3x0.8mm
Body dimensions
49.2x17.4x21mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
7.84N
Related items
C01, C02, VFC03
Dimensions
49.2x17.4x47.8mm
Gross weight45 g
Certificates
See other products in this category: Microswitches SNAP ACTION PIZZATO ELETTRICA,
See other products from this series.:
*
MF 13
0 in TME stock
Net price for quantities from 20 pcs - 10.26 USDGross price for quantities from 20 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.