+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | metal film | |
Resistance | 43.2kΩ | |
Mounting | THT | |
Power | 0.5W | |
Tolerance | ±1% | |
Manufacturer series | MF | |
Operating voltage | 350V | |
Max. overload voltage | 700V | |
Temperature coefficient | 50ppm/°C | |
Leads | axial | |
Length | 9mm | |
Diameter | 3.5mm |