+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF1/2DCT52R1471F

Resistor: metal film; 1.47kΩ; THT; 500mW; ±1%; MF; 350V; 100ppm/°C

NEW

Manufacturer: KOA

Manufacturer part number:
MF1/2DCT52R1471F
TME Symbol:
MF1/2DCT52R1471F

Specification

Manufacturer
KOA
Type of resistor
metal film
Resistance
1.47kΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
350V
Max. overload voltage
700V
Temperature coefficient
100ppm/°C
Leads
axial
Length
9mm
Diameter
3.5mm
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
MF1/2DCT52R1471F
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD