+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KOA
Manufacturer | KOA | |
Type of resistor | metal film | |
Resistance | 21kΩ | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±1% | |
Manufacturer series | MF | |
Operating voltage | 250V | |
Temperature coefficient | 50ppm/°C | |
Leads | axial | |
Length | 6.3mm | |
Diameter | 2.3mm |