+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF1/4DCT52A2323F

Resistor: metal film; 232kΩ; THT; 250mW; ±1%; MF; 250V; 100ppm/°C

NEW

Manufacturer: KOA

Manufacturer part number:
MF1/4DCT52A2323F
TME Symbol:
MF1/4DCT52A2323F

Specification

Manufacturer
KOA
Type of resistor
metal film
Resistance
232kΩ
Mounting
THT
Power
0.25W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
250V
Temperature coefficient
100ppm/°C
Leads
axial
Length
6.3mm
Diameter
2.3mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
MF1/4DCT52A2323F
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD