+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF1/4DCT52R2201F

Resistor: metal film; 2.2kΩ; THT; 250mW; ±1%; MF; 250V; -55÷155°C

NEW

Manufacturer: KOA

Manufacturer part number:
MF1/4DCT52R2201F
TME Symbol:
MF1/4DCT52R2201F

Specification

Manufacturer
KOA
Type of resistor
metal film
Resistance
2.2kΩ
Mounting
THT
Power
0.25W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
250V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Leads
axial
Length
6.3mm
Diameter
2.3mm
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
MF1/4DCT52R2201F
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD