+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIZZATO ELETTRICA | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | M | |
Stable positions number | 1 | |
Leads | connectors, connectors FASTON | |
Leads dimensions | 6.3x0.8mm | |
Body dimensions | 49.2x17.4x21mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 1.2N | |
Related items | C01, C02, VFC03 | |
Dimensions | 49.2x17.4x34mm | |
Lever colour | red |