+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | MULTIFLEX 512®-C-PUR | |
Cable structure | 5G1.5mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 12.8mm | |
Number of cores | 5 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | fire, flame, mechanical stesses, most of acids, most of alkalis, most of lubricants, most of oils, ozone, temperature, to weather conditions, UV rays | |
Kind of material | no flame propagation | |
Operating temperature | -50...70°C |