+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21680

Wire: control cable; MULTIFLEX 512®-C-PUR UL/CSA; 3G2.5mm2; grey


Manufacturer: HELU

Manufacturer part number:
21680
TME Symbol:
MF512CP-UL-3G2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MULTIFLEX 512®-C-PUR UL/CSA
Cable structure
3G2.5mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
11.1mm
Number of cores
3
Rated voltage
0.6kV
Core section
2.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Flexibility class
6
Resistance to
alkaline solutions, coolant, fats, flame, mechanical stesses, most of acids, most of oils, most of solvents, oxidation, ozone, sea water, to weather conditions, UV rays
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 21209 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Cable application
  • automatics
  • industrial applications
  • industrial electronics
  • power chain
  • robotics
Gross weight211.77 g
Certificates
EAN code4060892140433

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
21680
0 in TME stock
Net price for quantities from 1 m - 13.34 USDGross price for quantities from 1 m - 13.34 USD
Net price for quantities from 25 m - 12.00 USDGross price for quantities from 25 m - 12.00 USD
Net price for quantities from 50 m - 10.67 USDGross price for quantities from 50 m - 10.67 USD
Net price for quantities from 100 m - 9.34 USDGross price for quantities from 100 m - 9.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 mBag = 500 m