+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFA200A 1600V

Module: diode-thyristor; 1.6kV; 200A; 34MM; Ufmax: 1.2V; Ifsm: 7.2kA


Manufacturer: HUAJING

Manufacturer part number:
MFA200A 1600V
TME Symbol:
MFA200A1600V-HUA

Specification

Manufacturer
HUAJING
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
200A
Case
34MM
Max. forward voltage
1.2V
Max. forward impulse current
7.2kA
Gate current
180mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.8V
Mechanical mounting
screw
Gross weight226.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules HUAJING,
*
MFA200A 1600V
0 in TME stock
Net price for quantities from 1 pcs - 59.90 USDGross price for quantities from 1 pcs - 59.90 USD
Net price for quantities from 3 pcs - 53.91 USDGross price for quantities from 3 pcs - 53.91 USD
Net price for quantities from 10 pcs - 47.61 USDGross price for quantities from 10 pcs - 47.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.