+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFA350PS12

Power supply: switching; for building in; 350W; 12VDC; 29A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
MFA350PS12
TME Symbol:
MFA350PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
0.35kW
Output voltage
12V DC
Output current
29A
Number of outputs
1
Body dimensions
172.7x81.3x38.1mm
Manufacturer series
MFA
Operating temperature
-10...70°C
Electrical connection
connector with snap lock
Efficiency
86%
Insulation voltage
3kV
Switching frequency
62kHz
Additional functions
  • auxiliary DC output 12V/1A
  • auxiliary standby output 5V DC
Supply voltage
  • 85...264V AC
Gross weight620 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
MFA350PS12
0 in TME stock
Net price for quantities from 112 pcs - 282.70 USDGross price for quantities from 112 pcs - 282.70 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 112.
Multiplicity: 16.