+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 0.35kW | |
Output voltage | 48V DC | |
Output current | 7.3A | |
Number of outputs | 1 | |
Body dimensions | 172.7x81.3x38.1mm | |
Manufacturer series | MFA | |
Operating temperature | -10...70°C | |
Electrical connection | connector with snap lock | |
Efficiency | 86% | |
Insulation voltage | 3kV | |
Switching frequency | 62kHz |