+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of ferrite | bead | |
Impedance at 100MHz | 5Ω | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 30mΩ | |
Max. operating current | 3A | |
Operating temperature | -55...125°C |