+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFBW1V2012-152-R

Ferrite: bead; Imp.@ 100MHz: 1.5kΩ; SMD; 0805; R: 500mΩ; 300mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MFBW1V2012-152-R
TME Symbol:
MFBW1V2012-152-R

Specification

Manufacturer
EATON ELECTRONICS
Type of ferrite
bead
Impedance at 100MHz
1.5kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
0.5Ω
Max. operating current
300mA
Operating temperature
-55...125°C
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Ferrite - beads EATON ELECTRONICS,
*
MFBW1V2012-152-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 28000 pcs - 0.02 USDGross price for quantities from 28000 pcs - 0.02 USD
Net price for quantities from 40000 pcs - 0.02 USDGross price for quantities from 40000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs