+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ALGODUE
Manufacturer | ALGODUE | |
Type of test accessories | Rogowski coil | |
AC current measuring range | 0...2kA | |
Kind of probe | current | |
Cable length | 3m | |
Probe length | 350mm | |
Measurement | AC current | |
IP rating | IP65 | |
Calibration | yes | |
Colour | yellow | |
Operating temperature | -40...75°C | |
Conform to the norm | CAT IV 600V EN 61010 IEC 61010-1 IEC 61010-2-032 UL 2808 UL 61010-1 |