+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFD-JACK

Aux adapter; Jack 3,5mm; Audi,Seat,VW,Škoda; 1m


Manufacturer: 4CARMEDIA

Manufacturer part number:
MFD-JACK
TME Symbol:
MFD-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A2->2004, Audi A3 ->2004, Audi A4 2004->, Audi A6 ->2004, Audi A8 ->2004, Seat Alhambra, Seat Leon, Seat Toledo 1999->2004, Škoda Fabia, Škoda Octavia 1999->2004, Škoda Superb, VW Golf, VW Lupo, VW Passat, VW Polo, VW Sharan 1999->
Application - navigation
MFD, Navi Plus, RNS
Cable length
1m
Gross weight37 g
See other products in this category: Aux Adapters 4CARMEDIA,
*
MFD-JACK
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.56 USDGross price for quantities from 5 pcs - 6.56 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Packaging method by the manufacturer:Bag = 1 pcs