+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFI12PN4

Accessories: smart plug; contact; 400mA; IP67; 10÷30VDC; 0÷60°C


Manufacturer: Sensopart

Manufacturer part number:
MFI12PN4
TME Symbol:
MFI12PN4

Specification

Manufacturer
Sensopart
Type of sensors accessories
smart plug
Connector
contact
Max. operating current
0.4A
IP rating
IP67
Output configuration
NO or NC
Sensors features
polarisation converter from PNP to NPN
Thread
M12
Operating temperature
0...60°C
Supply voltage
  • 10...30V DC
Dimensions
Schematic diagram
Gross weight24.78 g
See other products in this category: Sensors - Cables Sensopart,
*
MFI12PN4
2 in TME stock
Net price for quantities from 1 pcs - 87.41 USDGross price for quantities from 1 pcs - 87.41 USD
Net price for quantities from 5 pcs - 81.17 USDGross price for quantities from 5 pcs - 81.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.