+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1906776

Connector: PCB terminal block; 12A; 320V; PIN: 5; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1906776

Alternative designations: MFKDSP/ 5-5,08

TME Symbol:
MFKDSP/5-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
12A
Rated voltage
0.32kV
Number of pins
5
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5.08mm
Height
16.22mm
Gross weight5.862 g
Certificates
EAN code4017918928919
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1906776
0 in TME stock
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.