+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFL100-12/24-B

Signaller: lighting; blue; MFL; 10÷30VDC; Light source: LED; IP65


Manufacturer: QLIGHT

Manufacturer part number:
MFL100-12/24-B
TME Symbol:
MFL100-12/24-B

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light, rotating light
Colour
blue
Manufacturer series
MFL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø97x150mm
Related items
SWM125, SWP125
Current consumption
255mA
Supply voltage
  • 10...30V DC
Dimensions
Gross weight324.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
MFL100-12/24-B
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.95 USDGross price for quantities from 1 pcs - 50.95 USD
Net price for quantities from 5 pcs - 47.79 USDGross price for quantities from 5 pcs - 47.79 USD
Net price for quantities from 10 pcs - 44.62 USDGross price for quantities from 10 pcs - 44.62 USD