+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | MEGAFLEX® 500-C | |
Cable structure | 25G1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 25 | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -30...80°C | |
Resistance to | abrasion, abrasion, flame, most of oils, ozone, to weather conditions, water | |
Flexibility class | 5 | |
Cable external diameter | 15.8mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Conform to the norm | CSA FT1 UL 20939 | |
Information | The UL Label and Mark on full factory packaging only |