+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13580

Wire; MEGAFLEX® 500-C; 7G6mm2; tinned copper braid; LSZH; grey

Manufacturer: HELU

Manufacturer part number:
13580
TME Symbol:
MFLEX500C-7G6

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
MEGAFLEX® 500-C
Cable structure
7G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
6mm2
Core marking
black, numbered + ground wire
Shield structure
tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
abrasion, abrasion, flame, most of oils, ozone, to weather conditions, water
Flexibility class
5
Cable external diameter
16.6mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
CSA FT1 UL 20939
Information
The UL Label and Mark on full factory packaging only
Cable application
  • air-conditioning technology
  • industrial applications
  • maritime applications
  • wind turbine engineering
Gross weight670 g
Certificates
EAN code4060892056970

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
13580
0 in TME stock
Net price for quantities from 1 m - 36.06 USDGross price for quantities from 1 m - 36.06 USD
Net price for quantities from 10 m - 33.32 USDGross price for quantities from 10 m - 33.32 USD
Net price for quantities from 25 m - 27.98 USDGross price for quantities from 25 m - 27.98 USD
Net price for quantities from 50 m - 24.81 USDGross price for quantities from 50 m - 24.81 USD
Net price for quantities from 100 m - 21.64 USDGross price for quantities from 100 m - 21.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.