+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFM-0408-08

Bearing: slide; sleeve; with flange; Øout: 8mm; Øint: 4mm; L: 8mm

Manufacturer: IGUS

Manufacturer part number:
MFM-0408-08
TME Symbol:
MFM-0408-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
8mm
Internal diameter
4mm
Length
8mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
12mm
Gross weight0.457 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-0408-08
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Packaging method by the manufacturer:
Bag = 100 pcs