+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFM-0509-05

Bearing: slide; sleeve; with flange; Øout: 9mm; Øint: 5mm; L: 5mm

Manufacturer: IGUS

Manufacturer part number:
MFM-0509-05
TME Symbol:
MFM-0509-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
9mm
Internal diameter
5mm
Length
5mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
13mm
Gross weight0.383 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-0509-05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD