+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFM-0812-06

Bearing: slide; sleeve; with flange; Øout: 12mm; Øint: 8mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
MFM-0812-06
TME Symbol:
MFM-0812-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
12mm
Internal diameter
8mm
Length
6mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
16mm
Gross weight0.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-0812-06
2556 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcs