+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFM-1014-14

Bearing: slide; sleeve; with flange; Øout: 14mm; Øint: 10mm; L: 14mm

Manufacturer: IGUS

Manufacturer part number:
MFM-1014-14
TME Symbol:
MFM-1014-14

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
14mm
Internal diameter
10mm
Length
14mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
17.5mm
Gross weight1.283 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-1014-14
250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Packaging method by the manufacturer:
Bag = 50 pcs