+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFM-2532-20

Bearing: slide; sleeve; with flange; Øout: 32mm; Øint: 25mm; L: 20mm

Manufacturer: IGUS

Manufacturer part number:
MFM-2532-20
TME Symbol:
MFM-2532-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
32mm
Internal diameter
25mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Flange diameter
38mm
Gross weight8.217 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MFM-2532-20
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 100 pcs