+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFP 1424

Switch: slide; Pos: 4; 0.3A/30VDC; ON-ON-ON-ON; PCB,THT; 18x6x5.2mm


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 1424
TME Symbol:
MFP1424

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
4
Stable positions number
4
DC contacts rating @R
0.3A / 30V DC
Switching method
ON-ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
18x6x5.2mm
Max. contact resistance:
30mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
2.5mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.96N
Body material
phenolic
Body colour
silver
Operating temperature
-25...85°C
Gross weight1.07 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 1424
10 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change