+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.35A / 30V DC | |
Switching method | ON-ON | |
Mounting | PCB, THT | |
Leads | flat pin | |
Body dimensions | 13.6x10.2x7mm | |
Max. contact resistance: | 20mΩ | |
Manufacturer series | MFP | |
Contact plating | silver plated | |
Terminal pitch | 3.2mm | |
Mechanical durability | 10000 cycles | |
Illumination | none | |
Operating Force | 1.47N | |
Body material | phenolic | |
Body colour | silver | |
Operating temperature | -20...85°C |