+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFP 240

Switch: slide; Pos: 4; 0.3A/30VDC; ON-ON-ON-ON; PCB,THT; 20mΩ; MFP

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 240
TME Symbol:
MFP240

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
4
Stable positions number
4
DC contacts rating @R
0.3A / 30V DC
Switching method
ON-ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
20x10.2x7mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
3.2mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.77N
Body material
phenolic
Body colour
silver
Operating temperature
-10...60°C
Gross weight2.51 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 240
40 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 300 pcs - 0.90 USDGross price for quantities from 300 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.84 USDGross price for quantities from 600 pcs - 0.84 USD
Net price for quantities from 1200 pcs - 0.83 USDGross price for quantities from 1200 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts