+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFP 2424

Switch: slide; Pos: 4; 0.35A/30VDC; ON-ON-ON-ON; PCB,THT; 20mΩ; MFP


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 2424
TME Symbol:
MFP2424

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
4
Stable positions number
4
DC contacts rating @R
0.35A / 30V DC
Switching method
ON-ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
18x6x5.2mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
2.5mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.96N
Body material
phenolic
Body colour
silver
Operating temperature
-10...60°C
Gross weight1.176 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 2424
108 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs