+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFP 2520

Switch: slide; Pos: 5; 0.3A/30VDC; ON-ON-ON-ON-ON; PCB,THT; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MFP 2520
TME Symbol:
MFP2520

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
5
Stable positions number
5
DC contacts rating @R
0.3A / 30V DC
Switching method
ON-ON-ON-ON-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
20.5x6x5.2mm
Max. contact resistance:
20mΩ
Manufacturer series
MFP
Contact plating
silver plated
Terminal pitch
2.5mm
Mechanical durability
10000 cycles
Illumination
none
Operating Force
1.96N
Body material
phenolic
Body colour
silver
Operating temperature
-10...85°C
Gross weight1.323 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MFP 2520
49 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts