+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | METCAL | |
Type of station | desoldering | |
Temperature control | by replacing the tip | |
Station power | 60W | |
Kind of heating element | in the tip | |
Station supply voltage | 100/240V AC | |
Station functions | hibernation mode, stand-by | |
Soldering equipment features | easy tip replacement | |
Version | ESD | |
Number of channels | 2 | |
Connectors for the country | Europe, Great Britain | |
Temperature stability | ±1.1°C | |
Device dimensions | 170x200x152.5mm | |
Technology | SmartHeat® |