+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFR0623DABV1370

Resistor: metal film; 137Ω; THT; 250mW; ±0.5%; MFR; 250V; Ø2.3x6.3mm


Manufacturer: Viking

Manufacturer part number:
MFR0623DABV1370
TME Symbol:
MFR0623DABV1370

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
137Ω
Mounting
THT
Power
0.25W
Tolerance
±0.5%
Manufacturer series
MFR
Operating voltage
250V
Body dimensions
Ø2.3x6.3mm
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Leads
axial
Length
6.3mm
Diameter
2.3mm
Gross weight0.199 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors Viking,
See other products from this series.:
*
MFR0623DABV1370
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs