+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of resistor | metal film | |
Resistance | 237kΩ | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±0.5% | |
Manufacturer series | MFR | |
Operating voltage | 250V | |
Body dimensions | Ø2.3x6.3mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 10ppm/°C | |
Leads | axial | |
Length | 6.3mm | |
Diameter | 2.3mm |