+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFSA0805R0100FIM

Resistor: metal film; 10mΩ; SMD; 0805; 750mW; ±1%; -55÷155°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MFSA0805R0100FIM
TME Symbol:
MFSA0805R0100FIM

Specification

Manufacturer
EATON ELECTRONICS
Type of resistor
metal film
Resistance
10mΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.75W
Tolerance
±1%
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.027 g
Certificates
See other products in this category: SMD resistors EATON ELECTRONICS,
*
MFSA0805R0100FIM
2991 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 4000 pcs - 0.90 USDGross price for quantities from 4000 pcs - 0.90 USD
Net price for quantities from 8000 pcs - 0.87 USDGross price for quantities from 8000 pcs - 0.87 USD
Net price for quantities from 20000 pcs - 0.83 USDGross price for quantities from 20000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs