+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | chisel | |
Tip dimensions | 0.6x9mm | |
Tip temperature | 468°C | |
Applications of soldering equipment | for hot microtweezers | |
Quantity in set/package | 2pcs. | |
Related items | CV-H10-MFT, CV-UK10, MX-H10-MFT, MX-UK10 | |
Technology | Connection Validation™, SmartHeat® | |
Manufacturer series | MicroFine |