+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | bent conical | |
Tip dimensions | 0.5x4.5mm | |
Tip temperature | 468°C | |
Soldering equipment features | bent 27° | |
Applications of soldering equipment | for soldering iron | |
Related items | CV-H9-MFH, CV-UK9, MX-H9-MFH, MX-UK9 | |
Technology | Connection Validation™, SmartHeat® | |
Manufacturer series | MicroFine |