+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MFX3954

Tool: for crimping; 20AWG÷14AWG; terminals, size 20; RT360


Manufacturer: AMPHENOL

Manufacturer part number:
MFX3954
TME Symbol:
MFX-3954

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Wire size
20AWG...14AWG
Application
terminals, size 20
Application - series/manufacturer
RT360
Trade name
Ecomate RM
Gross weight800 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools AMPHENOL,
*
MFX3954
0 in TME stock
Net price for quantities from 1 pcs - 890.30 USDGross price for quantities from 1 pcs - 890.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.