+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MG060C100080A-4500

Bridge rectifier: three-phase; 800V; 100A; screw; module; MG060


Manufacturer: SHINDENGEN

Manufacturer part number:
MG060C100080A-4500
TME Symbol:
MG060C100080A-4500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
100A
Electrical mounting
screw
Version
module
Leads
M5 screws
Case
MG060
Mechanical mounting
screw
Kind of package
in-tray
Gross weight154.7 g
Certificates

WATCH VIDEO

See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
MG060C100080A-4500
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.78 USDGross price for quantities from 1 pcs - 28.78 USD
Net price for quantities from 3 pcs - 25.43 USDGross price for quantities from 3 pcs - 25.43 USD
Net price for quantities from 10 pcs - 22.85 USDGross price for quantities from 10 pcs - 22.85 USD
Net price for quantities from 40 pcs - 21.28 USDGross price for quantities from 40 pcs - 21.28 USD
Packaging method by the manufacturer:Tray = 5 pcsCardboard = 20 pcs