+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.6kV | |
Load current | 75A | |
Electrical mounting | screw | |
Version | module | |
Leads | M5 screws | |
Case | MG060 | |
Mechanical mounting | screw | |
Kind of package | in-tray |