+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MG061D100160A-4500

Bridge rectifier: three-phase; 1.6kV; 100A; screw; module; MG061


Manufacturer: SHINDENGEN

Manufacturer part number:
MG061D100160A-4500
TME Symbol:
MG061D100160A-4500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
100A
Electrical mounting
screw
Version
module
Leads
M5 screws
Case
MG061
Mechanical mounting
screw
Kind of package
in-tray
Gross weight209.8 g
Certificates

WATCH VIDEO

See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
MG061D100160A-4500
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.66 USDGross price for quantities from 1 pcs - 37.66 USD
Net price for quantities from 3 pcs - 33.17 USDGross price for quantities from 3 pcs - 33.17 USD
Net price for quantities from 10 pcs - 29.81 USDGross price for quantities from 10 pcs - 29.81 USD
Net price for quantities from 40 pcs - 27.91 USDGross price for quantities from 40 pcs - 27.91 USD
Packaging method by the manufacturer:Tray = 5 pcsCardboard = 20 pcs