+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MG15N2R7C500CT

Capacitor: ceramic; MLCC; 2.7pF; 50V; C0G (NP0); ±0.25pF; SMD; 0402


Manufacturer: WALSIN

Manufacturer part number:
MG15N2R7C500CT
TME Symbol:
MG15N2R7C500CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.7pF
Operating voltage
50V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.25pF
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
MG15
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
See other products from this series.:
*
MG15N2R7C500CT
7900 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs